
88970165 | |
---|---|
DigiKey Part Number | 966-1164-ND |
Manufacturer | |
Manufacturer Product Number | 88970165 |
Description | CONTROL LOGIC 16 IN 10 OUT 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 12VDC |
Datasheet | Datasheet |
EDA/CAD Models | 88970165 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 16 - Digital (10), Analog/Digital (6) | |
Number of Outputs and Type | 10 - Relay | |
Expandable | Expandable | |
Voltage - Supply | 12VDC | |
Display Type | LCD - Black Characters, Green Backlight | |
Number of Characters Per Row | 18, 18, 18, 18 | |
Communications | - | |
Memory Size | 368 Bits/200 Words | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | Battery Backup (Lithium) | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP40 | |
Software | M3 Soft | |
Approval Agency | CE, CSA, GL, UL | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $797.13000 | $797.13 |
Unit Price without GST: | $797.13000 |
---|---|
Unit Price with GST: | $916.69950 |