

DC100D20C | |
|---|---|
DigiKey Part Number | CC1869-ND |
Manufacturer | |
Manufacturer Product Number | DC100D20C |
Description | SSR RELAY SPST-NO 20A 1-72V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | DC100D20C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 1 V ~ 72 V | |
Load Current | 20 A | |
On-State Resistance (Max) | 12 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $223.06000 | $223.06 |
| 10 | $212.43900 | $2,124.39 |
| 50 | $202.77600 | $10,138.80 |
| Unit Price without GST: | $223.06000 |
|---|---|
| Unit Price with GST: | $256.51900 |






