CCSMA2-MM-SS402-xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCSMA2-MM-SS402-12

DigiKey Part Number
744-1623-ND
Manufacturer
Manufacturer Product Number
CCSMA2-MM-SS402-12
Description
COAX CBL SMA TO SMA 12"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 4.14mm OD Coaxial Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crystek Corporation
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
4.14mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
Shielded, Stainless Steel
Operating Temperature
-45°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bag
QuantityUnit PriceExt Price
5$909.68800$4,548.44
Manufacturers Standard Package
Unit Price without GST:$909.68800
Unit Price with GST:$1,046.14120
Alternate Length
COAX CBL SMA TO SMA 24"
In-Stock: 0
Unit Price: $941.03800
COAX CBL SMA TO SMA 36"
In-Stock: 0
Unit Price: $972.33400
COAX CABLE SMA TO SMA 4'
In-Stock: 0
Unit Price: $1,003.52600
COAX CABLE SMA TO SMA 5'
In-Stock: 0
Unit Price: $1,034.61800
COAX CABLE SMA TO SMA 6'
In-Stock: 0
Unit Price: $1,065.59800