
223AMVAAR | |
---|---|
DigiKey Part Number | 119-223AMVAARTR-ND - Tape & Reel (TR) 119-223AMVAARCT-ND - Cut Tape (CT) 119-223AMVAARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 223AMVAAR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.70mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.38300 | $3.83 |
25 | $0.35920 | $8.98 |
100 | $0.32240 | $32.24 |
250 | $0.29896 | $74.74 |
500 | $0.28210 | $141.05 |
1,000 | $0.26629 | $266.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.24714 | $617.85 |
5,000 | $0.23410 | $1,170.50 |
7,500 | $0.22707 | $1,703.02 |
12,500 | $0.21884 | $2,735.50 |
17,500 | $0.21378 | $3,741.15 |
25,000 | $0.20874 | $5,218.50 |
62,500 | $0.19720 | $12,325.00 |
Unit Price without GST: | $0.44000 |
---|---|
Unit Price with GST: | $0.50600 |