656E20003C3T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $12.31955
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $12.31955
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $5.30346
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $5.25701
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $5.30346
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 960
Unit Price: $13.93000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

656E20003C3T

DigiKey Part Number
656E20003C3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
656E20003C3T
Description
XTAL OSC XO 200.0000MHZ LVPECL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
200 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
88mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.073" (1.85mm)
Current - Supply (Disable) (Max)
22mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.25701$5,257.01
Manufacturers Standard Package
Unit Price without GST:$5.25701
Unit Price with GST:$6.04556