
MP020B-E | |
---|---|
DigiKey Part Number | CTX869-ND |
Manufacturer | |
Manufacturer Product Number | MP020B-E |
Description | CRYSTAL 2.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 MHz ±30ppm Crystal 18pF 500 Ohms HC-49/U |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 2 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 500 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/U | |
Size / Dimension | 0.427" L x 0.150" W (10.85mm x 3.80mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.21000 | $2.21 |
10 | $1.91800 | $19.18 |
25 | $1.81400 | $45.35 |
50 | $1.73880 | $86.94 |
100 | $1.66690 | $166.69 |
300 | $1.55883 | $467.65 |
500 | $1.51104 | $755.52 |
1,000 | $1.44858 | $1,448.58 |
2,500 | $1.36999 | $3,424.97 |
Unit Price without GST: | $2.21000 |
---|---|
Unit Price with GST: | $2.54150 |