Direct

743C083512JP | |
|---|---|
DigiKey Part Number | 743C083512JPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 743C083512JP |
Description | RES ARRAY 4 RES 5.1K OHM 2008 |
Customer Reference | |
Detailed Description | 5.1k Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2008, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Circuit Type | Isolated | |
Resistance (Ohms) | 5.1k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 2008, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.200" L x 0.079" W (5.08mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |


