Similar

767161224GP | |
|---|---|
DigiKey Part Number  | 767-161-R220KP-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 767161224GP  | 
Description  | RES ARRAY 15 RES 220K OHM 16SOIC  | 
Manufacturer Standard Lead Time  | 26 Weeks  | 
Customer Reference  | |
Detailed Description  | 220k Ohm ±2% 100mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | CTS Resistor Products  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Circuit Type  | Bussed  | |
Resistance (Ohms)  | 220k  | |
Tolerance  | ±2%  | |
Number of Resistors  | 15  | |
Resistor Matching Ratio  | -  | |
Resistor-Ratio-Drift  | -  | |
Number of Pins  | 16  | |
Power Per Element  | 100mW  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Grade  | -  | |
Qualification  | -  | |
Applications  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 16-SOIC (0.220", 5.59mm Width)  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.440" L x 0.220" W (11.18mm x 5.59mm)  | |
Height - Seated (Max)  | 0.093" (2.36mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,032 | $3.14887 | $3,249.63 | 
| Unit Price without GST: | $3.14887 | 
|---|---|
| Unit Price with GST: | $3.62120 | 


