7-339-4PP-BA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CTS Thermal Management Products
In Stock: 2,165
Unit Price: $8.48000
Datasheet
7-339-4PP-BA Heat Sink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-339-4PP-BA

DigiKey Part Number
294-1032-ND
Manufacturer
Manufacturer Product Number
7-339-4PP-BA
Description
HEATSINK PWR W/PINS BLACK TO-220
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 9.0W @ 40°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Board Level, Vertical
Package Cooled
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
2.500" (63.50mm)
Width
1.650" (41.91mm)
Diameter
-
Fin Height
1.000" (25.40mm)
Power Dissipation @ Temperature Rise
9.0W @ 40°C
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
5.70°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes