

CBM-979433S-130-507 | |
|---|---|
DigiKey Part Number | 2223-CBM-979433S-130-507-ND |
Manufacturer | |
Manufacturer Product Number | CBM-979433S-130-507 |
Description | FAN BLOWER 97X33MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 97mm L x 94.8mm H Sleeve 18.1 CFM (0.507m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97mm L x 94.8mm H | |
Width | 33.00mm | |
Air Flow | 18.1 CFM (0.507m³/min) | |
Static Pressure | 0.400 in H2O (99.6 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 43.5dB(A) | |
Power (Watts) | 6.48 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.470A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.07000 | $25.07 |
| 10 | $20.62500 | $206.25 |
| 35 | $18.32714 | $641.45 |
| 70 | $17.12886 | $1,199.02 |
| 105 | $16.88571 | $1,773.00 |
| Unit Price without GST: | $25.07000 |
|---|---|
| Unit Price with GST: | $28.83050 |


