
CDM502-04A-FP-F775-67 | |
|---|---|
DigiKey Part Number | 2223-CDM502-04A-FP-F775-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM502-04A-FP-F775-67 |
Description | M05 FEMALE PANEL MOUNT,PCB TYPE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM502-04A-FP-F775-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M5-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.56000 | $13.56 |
| 10 | $11.52600 | $115.26 |
| 25 | $10.80320 | $270.08 |
| 80 | $9.95175 | $796.14 |
| 160 | $9.47681 | $1,516.29 |
| 320 | $9.02469 | $2,887.90 |
| 560 | $8.67555 | $4,858.31 |
| 1,040 | $8.30514 | $8,637.35 |
| Unit Price without GST: | $13.56000 |
|---|---|
| Unit Price with GST: | $15.59400 |












