cfm-60cf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
cfm-60cf
Fan Bearing Types – Weighing the Pros and Cons

CFM-6015CF-245-332-20

DigiKey Part Number
2223-CFM-6015CF-245-332-20-ND
Manufacturer
Manufacturer Product Number
CFM-6015CF-245-332-20
Description
FAN AXIAL 60X15.5MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 19.8 CFM (0.554m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
15.50mm
Air Flow
19.8 CFM (0.554m³/min)
Static Pressure
0.160 in H2O (39.8 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
33.2dB(A)
Power (Watts)
2.64 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.110A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$13.10000$13.10
10$10.85300$108.53
25$9.97880$249.47
72$9.01639$649.18
144$8.55785$1,232.33
Manufacturers Standard Package
Unit Price without GST:$13.10000
Unit Price with GST:$15.06500