


CFM-8020V-226-300 | |
|---|---|
DigiKey Part Number | CFM-8020V-226-300-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8020V-226-300 |
Description | FAN AXIAL 80X20MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 29.0 CFM (0.812m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-8020V-226-300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 20.00mm | |
Air Flow | 29.0 CFM (0.812m³/min) | |
Static Pressure | 0.120 in H2O (29.9 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 30.0dB(A) | |
Power (Watts) | 1.18 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.145 lb (65.77 g) | |
Current Rating (Amps) | 0.049A | |
Voltage Range | 8 ~ 27.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.42000 | $16.42 |
| 10 | $13.56400 | $135.64 |
| 25 | $12.46400 | $311.60 |
| 50 | $11.66340 | $583.17 |
| Unit Price without GST: | $16.42000 |
|---|---|
| Unit Price with GST: | $18.88300 |




