

CMC-6027-24T | |
|---|---|
DigiKey Part Number | 102-4097-ND |
Manufacturer | |
Manufacturer Product Number | CMC-6027-24T |
Description | MIC COND ANLG OMNI -24DB 0.236"D |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-24dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMC-6027-24T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 20 kHz | |
Sensitivity | -24dB ±3dB @ 94dB SPL | |
S/N Ratio | 70dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.114" (2.90mm) | |
Shape | Circular | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $3.26300 | $32.63 |
| 25 | $2.96960 | $74.24 |
| 50 | $2.76800 | $138.40 |
| 100 | $2.58240 | $258.24 |
| 300 | $2.31730 | $695.19 |
| 500 | $2.20498 | $1,102.49 |
| 1,000 | $2.06278 | $2,062.78 |
| 5,000 | $1.98763 | $9,938.15 |
| Unit Price without GST: | $4.16000 |
|---|---|
| Unit Price with GST: | $4.78400 |








