


CMM-2718AT-42108-TR | |
|---|---|
DigiKey Part Number | 102-5091-2-ND - Tape & Reel (TR) 102-5091-1-ND - Cut Tape (CT) 102-5091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMM-2718AT-42108-TR |
Description | MIC MEMS ANALOG OMNI -43DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-43dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMM-2718AT-42108-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -43dB ±1dB @ 94dB SPL | |
S/N Ratio | 60dB | |
Voltage - Rated | 2 V | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 80 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.037" (0.95mm) | |
Shape | Rectangular | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.54600 | $15.46 |
| 25 | $1.40600 | $35.15 |
| 50 | $1.30960 | $65.48 |
| 100 | $1.22060 | $122.06 |
| 250 | $1.11344 | $278.36 |
| 500 | $1.05594 | $527.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.86269 | $4,313.45 |
| Unit Price without GST: | $1.97000 |
|---|---|
| Unit Price with GST: | $2.26550 |











