



CMM-3729AB-38108-TR | |
|---|---|
DigiKey Part Number | 102-5082-2-ND - Tape & Reel (TR) 102-5082-1-ND - Cut Tape (CT) 102-5082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMM-3729AB-38108-TR |
Description | MIC MEMS ANALOG OMNI -38DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMM-3729AB-38108-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 63dB | |
Voltage - Rated | 2 V | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 150 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.148" L x 0.116" W (3.76mm x 2.95mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.78000 | $2.78 |
| 10 | $2.17900 | $21.79 |
| 25 | $1.98120 | $49.53 |
| 50 | $1.84600 | $92.30 |
| 100 | $1.72110 | $172.11 |
| 250 | $1.57120 | $392.80 |
| 500 | $1.54870 | $774.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.37237 | $1,372.37 |
| 2,000 | $1.28422 | $2,568.44 |
| 3,000 | $1.26528 | $3,795.84 |
| Unit Price without GST: | $2.78000 |
|---|---|
| Unit Price with GST: | $3.19700 |


