CRJ025-1-TH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRJ025-1-TH

DigiKey Part Number
2223-CRJ025-1-TH-ND
Manufacturer
Manufacturer Product Number
CRJ025-1-TH
Description
RJ JACK, 1 PORT, 6P6C, 6U, UNSHI
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded
Datasheet
 Datasheet
EDA/CAD Models
CRJ025-1-TH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
6.00µin (0.152µm)
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,077
Check for Additional Incoming Stock
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$2.02000$2.02
10$1.72300$17.23
25$1.61440$40.36
50$1.53720$76.86
100$1.46350$146.35
250$1.37184$342.96
500$1.30628$653.14
1,300$1.22109$1,587.42
2,600$1.16282$3,023.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$2.02000
Unit Price with GST:$2.32300