
CRJ065-1-SMT | |
---|---|
DigiKey Part Number | 2223-CRJ065-1-SMT-ND |
Manufacturer | |
Manufacturer Product Number | CRJ065-1-SMT |
Description | RJ JACK, 1 PORT, 6P4C, 6U, UNSHI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ13) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CRJ065-1-SMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p4c (RJ13) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.76000 | $2.76 |
10 | $2.35000 | $23.50 |
25 | $2.20240 | $55.06 |
50 | $2.09700 | $104.85 |
230 | $1.88283 | $433.05 |
460 | $1.79287 | $824.72 |
690 | $1.74228 | $1,202.17 |
1,150 | $1.68061 | $1,932.70 |
2,530 | $1.58970 | $4,021.94 |
Unit Price without GST: | $2.76000 |
---|---|
Unit Price with GST: | $3.17400 |