CS0305U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS2005U

DigiKey Part Number
102-CS2005U-ND
Manufacturer
Manufacturer Product Number
CS2005U
Description
CURRENT SENSOR OL 20A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor 20A 1 Channel Open Loop Unidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
CS2005U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 40kHz
Linearity
±0.5%
Accuracy
±4.2%
Voltage - Supply
4.75V ~ 5.25V
Response Time
7µs
Current - Supply (Max)
25mA
Operating Temperature
-10°C ~ 75°C
Polarization
Unidirectional
Mounting Type
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 87 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tray
QuantityUnit PriceExt Price
50$32.99440$1,649.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$32.99440
Unit Price with GST:$37.94356

Other Suppliers on DigiKey

87In Stock
Ships from WEC