
HSS24-B20-NP | |
---|---|
DigiKey Part Number | 2223-HSS24-B20-NP-ND |
Manufacturer | |
Manufacturer Product Number | HSS24-B20-NP |
Description | HEAT SINK, STAMPING, TO-218/TO-2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220 Aluminum Alloy 7.85W @ 75°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.654" (42.00mm) | |
Width | 1.496" (38.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | 7.85W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 4.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 9.56°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.84000 | $1.84 |
10 | $1.62300 | $16.23 |
25 | $1.54680 | $38.67 |
50 | $1.49080 | $74.54 |
100 | $1.43700 | $143.70 |
250 | $1.36876 | $342.19 |
500 | $1.31928 | $659.64 |
1,000 | $1.27155 | $1,271.55 |
5,000 | $1.16713 | $5,835.65 |
Unit Price without GST: | $1.84000 |
---|---|
Unit Price with GST: | $2.11600 |