PP-002C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PP-002C
PP3-002C
PP3-002C

PP3-002C

DigiKey Part Number
CP3-1002-ND
Manufacturer
Manufacturer Product Number
PP3-002C
Description
CONN PWR PLUG 1.1X3.5MM SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 1.10mm ID (0.043"), 3.50mm OD (0.138") Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
PP3-002C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Plug
Gender
Female
Industry Recognized Mating Diameter
1.10mm ID (0.043"), 3.50mm OD (0.138")
Actual Diameter
0.043" (1.10mm ID), 0.138" (3.50mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
Black
Voltage - Rated
24VDC
Current Rating (Amps)
5 A
Mating Length/Depth
0.299" (7.60mm)
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
0°C ~ 40°C
Contact Material - Plating
Nickel
Body Material
Brass
Includes
2 pcs - 1 Connector, 1 Handle
Housing Material
Thermoplastic
Contact Material
Brass
Thread Size
-
Body Color
Silver, Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,129
Check for Additional Incoming Stock
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$2.56000$2.56
10$2.16800$21.68
25$2.03120$50.78
50$1.93380$96.69
100$1.84150$184.15
250$1.72616$431.54
500$1.64374$821.87
1,000$1.56524$1,565.24
3,000$1.44854$4,345.62
Manufacturers Standard Package
Unit Price without GST:$2.56000
Unit Price with GST:$2.94400