SP-2541-WT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SP-2541-WT
SP-2541-WT
SP-2541-WT

SP-2541-WT

DigiKey Part Number
102-4756-ND
Manufacturer
Manufacturer Product Number
SP-2541-WT
Description
AUDIO PLUG, 2.5 MM, STRAIGHT, 4
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Plug Stereo (4 Conductor, TRRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SP-2541-WT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.091" (2.30mm)
Number of Positions/Contacts
4 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
White
Operating Temperature
-25°C ~ 70°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.433" (11.00mm)
Contact Material - Plating
Nickel
Body Material
Brass
Body Color
Silver
Includes
-
Housing Material
-
Contact Material
Brass
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$1.49000$1.49
10$1.25900$12.59
25$1.17920$29.48
50$1.12300$56.15
100$1.06950$106.95
250$1.00244$250.61
500$0.95450$477.25
1,000$0.90894$908.94
3,000$0.84113$2,523.39
Manufacturers Standard Package
Unit Price without GST:$1.49000
Unit Price with GST:$1.71350