

UJ2-MBH-3-SMT-TR | |
---|---|
DigiKey Part Number | 102-5891-2-ND - Tape & Reel (TR) 102-5891-1-ND - Cut Tape (CT) 102-5891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ2-MBH-3-SMT-TR |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ2-MBH-3-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.33000 | $1.33 |
10 | $1.13000 | $11.30 |
25 | $1.05920 | $26.48 |
50 | $1.00900 | $50.45 |
100 | $0.96070 | $96.07 |
250 | $0.90040 | $225.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $0.83321 | $624.91 |
1,500 | $0.79341 | $1,190.12 |
2,250 | $0.77104 | $1,734.84 |
3,750 | $0.74374 | $2,789.02 |
5,250 | $0.72630 | $3,813.07 |
7,500 | $0.70826 | $5,311.95 |
18,750 | $0.66395 | $12,449.06 |
Unit Price without GST: | $1.33000 |
---|---|
Unit Price with GST: | $1.52950 |