

CLS0301MA-L152 | |
---|---|
DigiKey Part Number | 102-1556-ND |
Manufacturer | |
Manufacturer Product Number | CLS0301MA-L152 |
Description | SPEAKER 8OHM 200MW TOP PORT 89DB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Low Profile Speaker 200 mW 550 Hz ~ 13 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CLS0301MA-L152 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Low Profile | |
Frequency Range | 550 Hz ~ 13 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 89.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 200 mW | |
Power - Max | 400 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.59000 | $8.59 |
10 | $6.75800 | $67.58 |
25 | $6.16000 | $154.00 |
50 | $5.74800 | $287.40 |
100 | $5.36750 | $536.75 |
250 | $4.90952 | $1,227.38 |
500 | $4.59360 | $2,296.80 |
1,000 | $4.48367 | $4,483.67 |
Unit Price without GST: | $8.59000 |
---|---|
Unit Price with GST: | $9.87850 |