



CMS0361KLX | |
---|---|
DigiKey Part Number | 102-1304-ND |
Manufacturer | |
Manufacturer Product Number | CMS0361KLX |
Description | SPEAKER 8OHM 2W TOP PORT 82DB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 184 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | CMS0361KLX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 184 Hz ~ 20 kHz | |
Frequency - Self Resonant | 230Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 82.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 4 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.421" L x 1.421" W (36.10mm x 36.10mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.88000 | $19.88 |
10 | $15.70600 | $157.06 |
25 | $14.33600 | $358.40 |
50 | $13.39180 | $669.59 |
100 | $12.52040 | $1,252.04 |
400 | $11.47950 | $4,591.80 |
Unit Price without GST: | $19.88000 |
---|---|
Unit Price with GST: | $22.86200 |