


CMT-1270S-SMT-TR | |
|---|---|
DigiKey Part Number | 102-3747-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMT-1270S-SMT-TR |
Description | BUZZER MAGN 1.5V 12.8X12.8 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 1.5 V 60mA 2.4kHz 83dB @ 1.5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMT-1270S-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1 ~ 2V | |
Frequency | 2.4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 83dB @ 1.5V, 10cm | |
Current - Supply | 60mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,350 | $1.97107 | $2,660.94 |
| Unit Price without GST: | $1.97107 |
|---|---|
| Unit Price with GST: | $2.26673 |

