

CMT-1604-SMT-TR | |
|---|---|
DigiKey Part Number | 102-2204-2-ND - Tape & Reel (TR) 102-2204-1-ND - Cut Tape (CT) 102-2204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMT-1604-SMT-TR |
Description | BUZZER PIEZO 3V 16X16MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 5mA 4kHz 81dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMT-1604-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 25V (Max) | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 81dB @ 3V, 10cm | |
Current - Supply | 5mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 120°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.630" L x 0.630" W (16.00mm x 16.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.31000 | $4.31 |
| 10 | $3.38300 | $33.83 |
| 25 | $3.08000 | $77.00 |
| 50 | $2.87140 | $143.57 |
| 100 | $2.67890 | $267.89 |
| 250 | $2.53424 | $633.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.14022 | $2,140.22 |
| 2,000 | $2.07045 | $4,140.90 |
| Unit Price without GST: | $4.31000 |
|---|---|
| Unit Price with GST: | $4.95650 |





