Similar



CP60340 | |
|---|---|
DigiKey Part Number | 102-1677-ND |
Manufacturer | |
Manufacturer Product Number | CP60340 |
Description | PELTIER MOD 30 X 4MM 6.0A INP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 29.0W @ 27°C 6 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP60340 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 29.0W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 4.00mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 8.6 V | |
Resistance | 1.21 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.11000 | $36.11 |
| 5 | $33.91400 | $169.57 |
| 10 | $33.01500 | $330.15 |
| 25 | $31.86320 | $796.58 |
| 50 | $31.01840 | $1,550.92 |
| 100 | $30.19620 | $3,019.62 |
| Unit Price without GST: | $36.11000 |
|---|---|
| Unit Price with GST: | $41.52650 |






