GF1004H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GF1004H

GF1004H

DigiKey Part Number
GF1004H-ND
Manufacturer
Manufacturer Product Number
GF1004H
Description
SPEAKER 8OHM 20W TOP PORT 90DB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 20 W 100 Hz ~ 10 kHz Top Round, Square Frame
Datasheet
 Datasheet
EDA/CAD Models
GF1004H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
100 Hz ~ 10 kHz
Frequency - Self Resonant
100Hz
Impedance
8 Ohms
Efficiency - dBA
90.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
20 W
Power - Max
40 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
Paper
Material - Magnet
Ferrite
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
4.016" L x 4.016" W (102.00mm x 102.00mm)
Height - Seated (Max)
2.008" (51.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,006
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$20.93000$20.93
10$16.55300$165.53
25$15.11400$377.85
50$14.58520$729.26
Unit Price without GST:$20.93000
Unit Price with GST:$24.06950