MD-30SG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD-30SG

DigiKey Part Number
CP-5030-ND
Manufacturer
Manufacturer Product Number
MD-30SG
Description
CONN RCPT FMALE MINI DIN 3P SLDR
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
MD-30SG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Number of Positions
3
Shell Size - Insert
Mini DIN
Shell Size, MIL
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Contact Finish - Mating
Silver
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Ground
Shielding
Current Rating (Amps)
1A, 2A
Voltage Rating
100VAC, 12VDC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,373 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2,373In Stock
Ships from WEC