
VOF-15B-S12 | |
---|---|
DigiKey Part Number | 179-VOF-15B-S12-ND |
Manufacturer | |
Manufacturer Product Number | VOF-15B-S12 |
Description | AC/DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 1.25A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-15B-S12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 84.5% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.33" L x 1.67" W x 0.90" H (59.2mm x 42.3mm x 22.9mm) | |
Approval Agency | CB Scheme, EN, FCC, IEC, UL | |
Standard Number | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.04000 | $26.04 |
5 | $24.79800 | $123.99 |
10 | $24.28200 | $242.82 |
25 | $23.61840 | $590.46 |
50 | $23.12760 | $1,156.38 |
100 | $22.64690 | $2,264.69 |
300 | $21.90567 | $6,571.70 |
500 | $21.56930 | $10,784.65 |
Unit Price without GST: | $26.04000 |
---|---|
Unit Price with GST: | $29.94600 |