
VSK-S5-9UA | |
---|---|
DigiKey Part Number | 179-VSK-S5-9UA-ND |
Manufacturer | |
Manufacturer Product Number | VSK-S5-9UA |
Description | AC/DC CONVERTER 9V 5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 550mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VSK-S5-9UA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 550mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.62" H (50.8mm x 25.4mm x 15.7mm) | |
Approval Agency | CB Scheme, EN, IEC, UL | |
Standard Number | 55024; 55032 Class A; 60601-1; 60950-1; 61000-3-2; 61000-3-3 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.077 lb (34.93 g) | |
Base Product Number |