GS-115-0041
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GS-115-0041
GS-115-0041
GS-115-0041

GS-115-0041

DigiKey Part Number
CW201-ND
Manufacturer
Manufacturer Product Number
GS-115-0041
Description
SWITCH SLIDE SPDT 500MA 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
500mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Standard
Actuator Length
3.56mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Press-Fit
Features
-
Operating Temperature
-10°C ~ 104°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
2.67mm
Mechanical Life
10,000 Cycles
Electrical Life
-
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 628
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$6.83000$6.83
10$5.71800$57.18
25$5.29880$132.47
100$4.72170$472.17
250$4.38684$1,096.71
500$4.16030$2,080.15
1,000$3.95695$3,956.95
2,500$3.72264$9,306.60
5,000$3.56994$17,849.70
Manufacturers Standard Package
Unit Price without GST:$6.83000
Unit Price with GST:$7.85450