
2200/24WH-100 | |
---|---|
DigiKey Part Number | 2200/24WH-100-ND |
Manufacturer | |
Manufacturer Product Number | 2200/24WH-100 |
Description | HOOK-UP STRND 24AWG WHT 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | Abrasion Resistant | |
Grade | - | |
Qualification | MIL-W-16878 Type B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.98000 | $53.98 |
2 | $51.40000 | $102.80 |
3 | $49.94333 | $149.83 |
5 | $48.15200 | $240.76 |
7 | $47.00429 | $329.03 |
10 | $45.81300 | $458.13 |
25 | $42.86960 | $1,071.74 |
50 | $40.74820 | $2,037.41 |
100 | $38.71300 | $3,871.30 |
Unit Price without GST: | $53.98000 |
---|---|
Unit Price with GST: | $62.07700 |