
DS2417X | |
|---|---|
DigiKey Part Number | 2156-DS2417X-ND |
Manufacturer | Dallas Semiconductor |
Manufacturer Product Number | DS2417X |
Description | IC RTC BINARY CNT 1-WIRE 6FLIP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Binary Counter 1-Wire® Serial 6-VFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | DS2417X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dallas Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Binary Counter | |
Features | Unique ID | |
Memory Size | - | |
Time Format | Binary | |
Date Format | Binary | |
Interface | 1-Wire® Serial | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.45µA @ 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VFBGA, FCBGA | |
Supplier Device Package | 6-FlipChip (1.09x1.37) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 226 | $2.28761 | $517.00 |
| Unit Price without GST: | $2.28761 |
|---|---|
| Unit Price with GST: | $2.63075 |


