
0033AK | |
|---|---|
DigiKey Part Number | 0033AK-ND |
Manufacturer | |
Manufacturer Product Number | 0033AK |
Description | KNOB SMOOTH M12 X 1.75 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob M12 x 1.75 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | M12 x 1.75 | |
Diameter | 1.380" (35.05mm) | |
Height | 1.320" (33.53mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $7.85530 | $785.53 |
| Unit Price without GST: | $7.85530 |
|---|---|
| Unit Price with GST: | $9.03360 |

