
0692CU | |
|---|---|
DigiKey Part Number | 1722-1340-ND |
Manufacturer | |
Manufacturer Product Number | 0692CU |
Description | HANDLE PHENOLIC TAPER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Phenolic Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 2.650" (67.31mm) | |
Length - Center to Center | - | |
Thread/Screw/Hole Size | 5/16"-18 | |
Material | Phenolic | |
Mounting Type | Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.23000 | $9.23 |
| Unit Price without GST: | $9.23000 |
|---|---|
| Unit Price with GST: | $10.61450 |

