
0698CA | |
|---|---|
DigiKey Part Number | 1722-1346-ND |
Manufacturer | |
Manufacturer Product Number | 0698CA |
Description | HANDLE PHENOLIC TAPERED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Phenolic Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 4.400" (111.76mm) | |
Length - Center to Center | - | |
Thread/Screw/Hole Size | M10 | |
Material | Phenolic | |
Mounting Type | Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $11.88130 | $1,188.13 |
| Unit Price without GST: | $11.88130 |
|---|---|
| Unit Price with GST: | $13.66350 |

