
2830EA | |
|---|---|
DigiKey Part Number | 1722-1417-ND |
Manufacturer | |
Manufacturer Product Number | 2830EA |
Description | KNOB 4 ARM THERMOSET POLYESTER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob Shaft with No Indicator Thermoset Polyester |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | - | |
Diameter | 2.000" (50.80mm) | |
Height | 1.000" (25.40mm) | |
Indicator | No Indicator | |
Material | Thermoset Polyester | |
Color | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.93000 | $7.93 |
| 5 | $6.77600 | $33.88 |
| 10 | $6.36600 | $63.66 |
| 25 | $5.88880 | $147.22 |
| 50 | $5.57280 | $278.64 |
| 100 | $5.29010 | $529.01 |
| Unit Price without GST: | $7.93000 |
|---|---|
| Unit Price with GST: | $9.11950 |

