
FG5-21.200.54 | |
|---|---|
DigiKey Part Number | FG5-21.200.54-ND |
Manufacturer | |
Manufacturer Product Number | FG5-21.200.54 |
Description | HANDLE ALUMINUM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drawer, Type | |
Height | 2.362" (60.00mm) | |
Thread/Screw/Hole Size | M6 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $746.71000 | $746.71 |
| Unit Price without GST: | $746.71000 |
|---|---|
| Unit Price with GST: | $858.71650 |

