
FG6-20.300.37 | |
|---|---|
DigiKey Part Number | FG6-20.300.37-ND |
Manufacturer | |
Manufacturer Product Number | FG6-20.300.37 |
Description | HANDLE S STEEL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drawer, Type | |
Height | 2.362" (60.00mm) | |
Thread/Screw/Hole Size | M6 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $659.57000 | $659.57 |
| Unit Price without GST: | $659.57000 |
|---|---|
| Unit Price with GST: | $758.50550 |

