
SH1000-D | |
---|---|
DigiKey Part Number | 1722-1266-ND |
Manufacturer | |
Manufacturer Product Number | SH1000-D |
Description | HEX STANDOFF M3 NYLON 20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon, Brass Insert, Steel Stud 0.787" (20.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 1.102" (28.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.71000 | $1.71 |
5 | $1.44000 | $7.20 |
10 | $1.34200 | $13.42 |
25 | $1.22880 | $30.72 |
50 | $1.15320 | $57.66 |
100 | $1.08620 | $108.62 |
250 | $1.00840 | $252.10 |
500 | $0.95672 | $478.36 |
1,000 | $0.91046 | $910.46 |
Unit Price without GST: | $1.71000 |
---|---|
Unit Price with GST: | $1.96650 |