
SS-10.055.28 | |
|---|---|
DigiKey Part Number | SS-10.055.28-ND |
Manufacturer | |
Manufacturer Product Number | SS-10.055.28 |
Description | HANDLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Handle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Height | - | |
Length - Center to Center | - | |
Thread/Screw/Hole Size | - | |
Material | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $30.91400 | $309.14 |
| Unit Price without GST: | $30.91400 |
|---|---|
| Unit Price with GST: | $35.55110 |

