Handle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-10.200.28

DigiKey Part Number
SS-10.200.28-ND
Manufacturer
Manufacturer Product Number
SS-10.200.28
Description
HANDLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Handle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
Packaging
Bulk
Part Status
Active
Type
-
Height
-
Length - Center to Center
-
Thread/Screw/Hole Size
-
Material
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$60.77000$60.77
5$53.19400$265.97
10$50.49500$504.95
30$46.77933$1,403.38
50$45.26080$2,263.04
100$43.38680$4,338.68
250$41.20296$10,300.74
Manufacturers Standard Package
Unit Price without GST:$60.77000
Unit Price with GST:$69.88550