SM200508-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM200508-1

DigiKey Part Number
2104-SM200508-1-ND
Manufacturer
Manufacturer Product Number
SM200508-1
Description
SPEAKER 8OHM 500MW TOP PORT 86DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 500 mW 500 Hz ~ 10 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
500 Hz ~ 10 kHz
Frequency - Self Resonant
500Hz
Impedance
8 Ohms
Efficiency - dBA
86.00
Efficiency - Testing
100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
500 mW
Power - Max
800 mW
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Operating Temperature
-30°C ~ 60°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$4.01000$4.01
10$3.14700$31.47
25$2.86440$71.61
50$2.67000$133.50
100$2.49100$249.10
300$2.23497$670.49
500$2.12662$1,063.31
1,000$1.98936$1,989.36
5,000$1.90942$9,547.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$4.01000
Unit Price with GST:$4.61150