
AM2G-1205SH30Z | |
---|---|
DigiKey Part Number | 5245-AM2G-1205SH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2G-1205SH30Z |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, EN, IEC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.58000 | $17.58 |
5 | $16.93200 | $84.66 |
10 | $16.65700 | $166.57 |
25 | $16.30080 | $407.52 |
50 | $16.03620 | $801.81 |
100 | $15.77540 | $1,577.54 |
250 | $15.43676 | $3,859.19 |
500 | $15.18518 | $7,592.59 |
Unit Price without GST: | $17.58000 |
---|---|
Unit Price with GST: | $20.21700 |