
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 1 kHz | |
Current Rating (Max) | 5.7A | |
DC Resistance (DCR) (Max) | 18mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.098" L x 1.098" W (27.90mm x 27.90mm) | |
Height (Max) | 0.731" (18.56mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $46.88320 | $1,172.08 |
Unit Price without GST: | $46.88320 |
---|---|
Unit Price with GST: | $53.91568 |