
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Moisture Barrier Bag | |
Metal Layer | Dual Layer | |
Static Discharge Shielding | <25nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 6.5 mil (165.1 microns) | |
Length - Inside | 18" (457.2mm) | |
Width - Inside | 18" (457.2mm) | |
Tensile Strength | 7930 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.35000 | $3.35 |
| Unit Price without GST: | $3.35000 |
|---|---|
| Unit Price with GST: | $3.85250 |


