
5218069F | |
|---|---|
DigiKey Part Number | 5218069F-ND |
Manufacturer | |
Manufacturer Product Number | 5218069F |
Description | LED GRN/YLW DIFFUSED 1.8MM T/H |
Customer Reference | |
Detailed Description | Green, Yellow 572nm Green, 595nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm Green, 598nm Yellow | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.88mm |


