521-9251F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5219606F

DigiKey Part Number
5219606F-ND
Manufacturer
Manufacturer Product Number
5219606F
Description
LED GREEN DIFF RECT 2MMX4MM T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.1V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
3.99mm x 2.03mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
104°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,684
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.90700$9.07
100$0.65920$65.92
500$0.54852$274.26
1,000$0.51215$512.15
2,000$0.48127$962.54
5,000$0.44750$2,237.50
10,000$0.42645$4,264.50
25,000$0.40348$10,087.00
Manufacturers Standard Package
Unit Price without GST:$1.31000
Unit Price with GST:$1.50650